APAMPGJ-141 | |
---|---|
DigiKey Part Number | 535-13178-ND |
Manufacturer | |
Manufacturer Product Number | APAMPGJ-141 |
Description | RF ANT 1.575/1.602GHZ CER PATCH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 1.575GHz ~ 1.61GHz 3dBic U.FL (UMCC), IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.575GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBic | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.984" (25.00mm) | |
Applications | GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.89000 | ¥178.89 |
10 | ¥164.96800 | ¥1,649.68 |
25 | ¥163.17160 | ¥4,079.29 |