AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
197 In Stock | 1 : ¥112.47000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 36V | 1.8A | 65 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm) | cUL, FCC, UL | 62368-1 | |||
130 In Stock | 1 : ¥112.47000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm) | cUL, FCC, UL | 62368-1 | |||
6,390 In Stock | 1 : ¥165.10000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm) | cUL, FCC, UL | 62368-1 | |||
250 In Stock | 1 : ¥112.47000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 30V | - | - | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | NEMA 1-15P, Multi-Blade (Sold Separately) | - | cUL, FCC, UL | 62368-1 | |||
230 In Stock | 1 : ¥112.47000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 3.3A | 59 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm) | cUL, FCC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥125.69000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 6A | 54 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm) | cUL, FCC, UL | 62368-1 |