ICM60-120 | |
---|---|
DigiKey Part Number | 2103-ICM60-120-ND |
Manufacturer | |
Manufacturer Product Number | ICM60-120 |
Description | AC/DC WALL MOUNT ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.10000 | ¥165.10 |
5 | ¥162.52200 | ¥812.61 |
10 | ¥159.98400 | ¥1,599.84 |
25 | ¥152.36400 | ¥3,809.10 |
50 | ¥147.28560 | ¥7,364.28 |
100 | ¥137.12750 | ¥13,712.75 |
250 | ¥135.09596 | ¥33,773.99 |