DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,247 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 78.5% | Through Hole | 7-SIP Module, 5 Leads | 0.86" L x 0.32" W x 0.45" H (21.9mm x 8.2mm x 11.3mm) | |||
284 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 18V | 3.3V | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 77% | Through Hole | 7-SIP Module, 5 Leads | 0.86" L x 0.32" W x 0.45" H (21.9mm x 8.2mm x 11.3mm) | |||
60 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 18V | 12V | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.86" L x 0.32" W x 0.45" H (21.9mm x 8.2mm x 11.3mm) | |||
0 In Stock Check Lead Time | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.86" L x 0.32" W x 0.45" H (21.9mm x 8.2mm x 11.3mm) | |||
0 In Stock Check Lead Time | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 18V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.86" L x 0.32" W x 0.45" H (21.9mm x 8.2mm x 11.3mm) | |||
0 In Stock Check Lead Time | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 83% | Through Hole | 7-SIP Module, 5 Leads | 0.86" L x 0.32" W x 0.45" H (21.9mm x 8.2mm x 11.3mm) |