DC DC Converters

Results: 18
Voltage - Input (Min)
2.97V4.5V10.8V
Voltage - Input (Max)
3.63V5.5V13.2V
Voltage - Output 1
5V12V15V
Current - Output (Max)
66mA83mA200mA
Efficiency
78%82%84%
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
RO series
ROM-0505S
DC DC CONVERTER 5V 1W
Recom Power
729
In Stock
1 : ¥64.86000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
200mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
78%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
-
RO series
ROM-0505S/P
DC DC CONVERTER 5V 1W
Recom Power
1,145
In Stock
1 : ¥71.43000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
200mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
78%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
-
RO series
ROM-1212S
DC DC CONVERTER 12V 1W
Recom Power
246
In Stock
1 : ¥64.86000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
83mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
82%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
-
RO series
ROM-3.305S
DC DC CONVERTER 5V 1W
Recom Power
177
In Stock
1 : ¥71.84000
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
5V
-
-
200mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
78%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
-
RO series
ROM-1215S
DC DC CONVERTER 15V 1W
Recom Power
101
In Stock
1 : ¥64.86000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
15V
-
-
66mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
84%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
-
RO series
ROM-0512S
DC DC CONVERTER 12V 1W
Recom Power
74
In Stock
1 : ¥64.86000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
83mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
82%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
-
RO series
ROM-1205S
DC DC CONVERTER 5V 1W
Recom Power
42
In Stock
1 : ¥64.86000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
200mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
78%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
-
RO series
ROM-3.305S/P
DC DC CONVERTER 5V 1W
Recom Power
39
In Stock
1 : ¥74.13000
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
5V
-
-
200mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
78%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
-
RO series
ROM-0515S
DC DC CONVERTER 15V 1W
Recom Power
0
In Stock
Check Lead Time
42 : ¥59.30405
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
15V
-
-
66mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
84%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
-
RO series
ROM-0512S/P
DC DC CONVERTER 12V 1W
Recom Power
0
In Stock
Check Lead Time
42 : ¥65.27381
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
83mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
82%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
-
RO series
ROM-0515S/P
DC DC CONVERTER 15V 1W
Recom Power
0
In Stock
Check Lead Time
42 : ¥65.27381
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
15V
-
-
66mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
84%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
-
RO series
ROM-1205S/P
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
Check Lead Time
42 : ¥65.27381
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
200mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
78%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
-
RO series
ROM-1212S/P
DC DC CONVERTER 12V 1W
Recom Power
0
In Stock
Check Lead Time
42 : ¥65.27381
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
83mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
82%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
-
RO series
ROM-1215S/P
DC DC CONVERTER 15V 1W
Recom Power
0
In Stock
Check Lead Time
42 : ¥65.27381
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
15V
-
-
66mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
84%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
-
RO series
ROM-3.315S
DC DC CONVERTER 15V 1W
Recom Power
0
In Stock
Check Lead Time
42 : ¥65.67262
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
15V
-
-
66mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
84%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
-
RO series
ROM-3.312S
DC DC CONVERTER 12V 1W
Recom Power
0
In Stock
Check Lead Time
42 : ¥65.67262
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
12V
-
-
83mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
82%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
-
RO series
ROM-3.312S/P
DC DC CONVERTER 12V 1W
Recom Power
0
In Stock
Check Lead Time
42 : ¥69.66024
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
12V
-
-
83mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
82%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
-
RO series
ROM-3.315S/P
DC DC CONVERTER 15V 1W
Recom Power
0
In Stock
Check Lead Time
42 : ¥69.66024
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
15V
-
-
66mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
84%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
-
Showing
of 18

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.