ROM-3.305S/P | |
---|---|
DigiKey Part Number | ROM-3.305S/P-ND |
Manufacturer | |
Manufacturer Product Number | ROM-3.305S/P |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | ROM-3.305S/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.13000 | ¥74.13 |
5 | ¥73.59200 | ¥367.96 |
10 | ¥73.03400 | ¥730.34 |
25 | ¥71.90800 | ¥1,797.70 |
50 | ¥69.66020 | ¥3,483.01 |
100 | ¥63.46180 | ¥6,346.18 |
250 | ¥61.79552 | ¥15,448.88 |
500 | ¥60.67176 | ¥30,335.88 |