DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock | 1 : ¥258.53000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 7.1A | 85 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C | 93.3% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.36" H (33.0mm x 22.9mm x 9.2mm) | Sixteenth Brick | |||
192 In Stock | 1 : ¥334.22000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 17A | 85 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C | 91.5% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.36" H (33.0mm x 22.9mm x 9.2mm) | Sixteenth Brick | |||
279 In Stock | 1 : ¥349.33000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 17A | 85 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C | 91.5% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.47" H (33.0mm x 22.9mm x 12.0mm) | Sixteenth Brick | |||
239 In Stock | 1 : ¥349.33000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 7.1A | 85 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C | 93.3% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.47" H (33.0mm x 22.9mm x 12.0mm) | Sixteenth Brick | |||
0 In Stock Check Lead Time | 192 : ¥281.97854 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 17A | 85 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C | 91.5% | Surface Mount | Sixteenth Brick | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.4mm) | Sixteenth Brick | |||
0 In Stock Check Lead Time | 192 : ¥281.97854 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 7.1A | 85 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C | 93.3% | Surface Mount | Sixteenth Brick | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.4mm) | Sixteenth Brick |