AVD85B-48S12B-6L | |
---|---|
DigiKey Part Number | AVD85B-48S12B-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVD85B-48S12B-6L |
Description | DC DC CONVERTER 12V 85W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 7.1A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7.1A | |
Power (Watts) | 85 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.3% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.47" H (33.0mm x 22.9mm x 12.0mm) | |
Supplier Device Package | Sixteenth Brick | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.33000 | ¥349.33 |
5 | ¥346.58600 | ¥1,732.93 |
10 | ¥343.85900 | ¥3,438.59 |
25 | ¥332.94680 | ¥8,323.67 |
40 | ¥316.57200 | ¥12,662.88 |
80 | ¥294.74025 | ¥23,579.22 |
280 | ¥290.37318 | ¥81,304.49 |