Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,586 In Stock | 1 : ¥0.87000 Bag | Bag | Active | Receptacle | Female Socket | 3 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
5,321 In Stock | 1 : ¥0.87000 Bag | Bag | Active | Receptacle | Female Socket | 2 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
2,086 In Stock | 1 : ¥1.13000 Bag | Bag | Active | Receptacle | Female Socket | 4 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
4,117 In Stock | 1 : ¥1.66000 Bag | Bag | Active | Receptacle | Female Socket | 5 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
1,012 In Stock | 1 : ¥3.05000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
2,189 In Stock | 1 : ¥1.92000 Bag | Bag | Active | Receptacle | Female Socket | 6 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
2,489 In Stock | 1 : ¥2.27000 Bag | Bag | Active | Receptacle | Female Socket | 7 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
2,037 In Stock | 1 : ¥2.44000 Bag | Bag | Active | Receptacle | Female Socket | 8 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
1,871 In Stock | 1 : ¥2.70000 Bag | Bag | Active | Receptacle | Female Socket | 9 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C |