Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.53200 | ¥5.32 |
25 | ¥0.43960 | ¥10.99 |
50 | ¥0.40460 | ¥20.23 |
100 | ¥0.39060 | ¥39.06 |
250 | ¥0.33692 | ¥84.23 |
500 | ¥0.32332 | ¥161.66 |
2,000 | ¥0.26949 | ¥538.98 |
4,000 | ¥0.25601 | ¥1,024.04 |