AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : ¥1,433.27000 Box | Box | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | 42A | 504 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote Sense, Universal Input | -40°C ~ 100°C (With Derating) | 91% | Through Hole | 10-DIP Module | 4.36" L x 2.00" W x 0.54" H (110.7mm x 50.8mm x 13.7mm) | CE | |||
108 In Stock | 1 : ¥1,108.65000 Box | Box | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | 10.5A | 504 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote Sense, Universal Input | -40°C ~ 100°C | 94% | Through Hole | 10-DIP Module | 4.36" L x 2.00" W x 0.54" H (110.7mm x 50.8mm x 13.7mm) | CE | |||
8 In Stock | 1 : ¥1,329.82000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | 25A | 300 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote Sense, Universal Input | -40°C ~ 100°C | 91.5% | Through Hole | 10-DIP Module | 4.36" L x 2.00" W x 0.54" H (110.7mm x 50.8mm x 13.7mm) | CE | |||
25 In Stock | 1 : ¥1,361.19000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | 10.5A | 294 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote Sense, Universal Input | -40°C ~ 100°C (With Derating) | 93% | Through Hole | 10-DIP Module | 4.36" L x 2.00" W x 0.54" H (110.7mm x 50.8mm x 13.7mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,433.27000 Box | Box | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | 21A | 504 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote Sense, Universal Input | -40°C ~ 100°C (With Derating) | 93.5% | Through Hole | 10-DIP Module | 4.36" L x 2.00" W x 0.54" H (110.7mm x 50.8mm x 13.7mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,433.27000 Box | Box | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | 18A | 504 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote Sense, Universal Input | -40°C ~ 100°C (With Derating) | 93% | Through Hole | 10-DIP Module | 4.36" L x 2.00" W x 0.54" H (110.7mm x 50.8mm x 13.7mm) | CE | |||
0 In Stock | 100 : ¥1,065.80010 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | 12.5A | 300 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote Sense, Universal Input | -40°C ~ 105°C (With Derating) | 92.5% | Through Hole | 10-DIP Module | 4.36" L x 2.00" W x 0.54" H (110.7mm x 50.8mm x 13.7mm) | CE | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | 6.3A | 302 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote Sense, Universal Input | -40°C ~ 100°C | 93.5% | Through Hole | 10-DIP Module | 4.36" L x 2.00" W x 0.54" H (110.7mm x 50.8mm x 13.7mm) | CE |