PACSR28010S | |
---|---|
DigiKey Part Number | 941-1795-ND |
Manufacturer | |
Manufacturer Product Number | PACSR28010S |
Description | AC/DC CONVERTER 28V 294W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 10.5A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10.5A | |
Power (Watts) | 294 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote Sense, Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 4.36" L x 2.00" W x 0.54" H (110.7mm x 50.8mm x 13.7mm) | |
Approval Agency | CE | |
Line Regulation | - | |
Load Regulation | - | |
Weight | 0.529 lb (240.00 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,361.19000 | ¥1,361.19 |
5 | ¥1,318.65800 | ¥6,593.29 |
10 | ¥1,276.12400 | ¥12,761.24 |
25 | ¥1,233.58560 | ¥30,839.64 |