DC DC Converters

Results: 2
Product Status
Not For New DesignsObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
OKX-T/3-D12 Series
OKX-T/3-D12P-C
DC DC CONVERTER 0.7525-5.5V 15W
Murata Power Solutions Inc.
0
In Stock
300 : ¥49.12967
Tray
Tray
Not For New Designs
Non-Isolated PoL Module
1
8.3V
13.8V
0.7525 ~ 5.5V
-
-
3A
15 W
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 85°C
93%
Through Hole
5-SIP Module
0.90" L x 0.28" W x 0.40" H (22.9mm x 7.1mm x 10.2mm)
Enable, Active High
OKX-T/3-D12 Series
OKX-T/3-D12N-C
DC DC CONVERTER 0.7525-5.5V 15W
Murata Power Solutions Inc.
0
In Stock
Obsolete
Tray
Obsolete
Non-Isolated PoL Module
1
8.3V
13.8V
0.7525 ~ 5.5V
-
-
3A
15 W
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 85°C
93%
Through Hole
5-SIP Module
0.90" L x 0.28" W x 0.40" H (22.9mm x 7.1mm x 10.2mm)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.