Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,836 In Stock | 1 : ¥107.47000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
3,243 In Stock | 1 : ¥26.35000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,377 In Stock | 1 : ¥58.86000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
3,694 In Stock Value Added Item | 1 : ¥5.17000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | - | 2 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
3,616 In Stock Value Added Item | 1 : ¥6.40000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,617 In Stock Value Added Item | 1 : ¥9.61000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
950 In Stock Value Added Item | 1 : ¥10.34000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,421 In Stock Value Added Item | 1 : ¥13.14000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
670 In Stock Value Added Item | 1 : ¥14.86000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
5,523 In Stock Value Added Item | 1 : ¥19.29000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,657 In Stock Value Added Item | 1 : ¥20.85000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,227 In Stock Value Added Item | 1 : ¥21.92000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
300 In Stock Value Added Item | 1 : ¥27.58000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
454 In Stock Value Added Item | 1 : ¥35.71000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
771 In Stock Value Added Item | 1 : ¥44.66000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
958 In Stock Value Added Item | 1 : ¥3.53000 Tray | Tray | Active | Header, Breakaway | Male Pin | - | 2 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
46 In Stock | 1 : ¥36.45000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 24 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 2,400 : ¥5.98659 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥6.19205 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 2 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.098" (2.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 350VAC/DC | |||
0 In Stock Check Lead Time | 2,400 : ¥7.43767 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 2,400 : ¥7.57348 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 2,700 : ¥7.61529 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 2,700 : ¥8.46154 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 2,700 : ¥9.19510 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 2,700 : ¥9.23238 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.242" (6.14mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - |