0901220123 | |
---|---|
DigiKey Part Number | WM50029-06-ND |
Manufacturer | |
Manufacturer Product Number | 0901220123 |
Description | CONN HEADER R/A 6POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901220123 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.266" (6.75mm) | |
Contact Length - Post | 0.114" (2.90mm) | |
Overall Contact Length | - | |
Insulation Height | 0.242" (6.14mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyester, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥7.93900 | ¥79.39 |
80 | ¥6.61713 | ¥529.37 |
945 | ¥5.29354 | ¥5,002.40 |
4,900 | ¥4.63186 | ¥22,696.11 |
10,000 | ¥4.40027 | ¥44,002.70 |