Power Supplies (Test, Bench)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Supply | Number of Outputs | Voltage - Output | Current - Output | Display Type | Number of Characters | Size / Dimension | Features | Power (Watts) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥6,937.37000 Box | Box | Active | Bench (AC to DC) | 108 ~ 132VAC | 3 | 0 ~ 30VDC, 0 ~ 30VDC, 4 ~ 6.5VDC | 0 ~ 2A, 0 ~ 2A, 5A | LED | 4 (2) | 15.000" L x 10.500" W x 5.700" H (381.00mm x 266.70mm x 144.78mm) | Independent or Tracking Modes | - | |||
7 In Stock | 1 : ¥7,216.42000 Bulk | Bulk | Active | Bench (AC to DC) | 120VAC | 3 | 0 ~ 35VDC, 0 ~ 35VDC, 2 ~ 6.5VDC | 0 ~ 3A, 0 ~ 3A, 5A | LED | 4 (2) | 15.000" L x 10.500" W x 5.700" H (381.00mm x 266.70mm x 144.78mm) | Independent or Tracking Modes | - | |||
6 In Stock | 1 : ¥7,758.35000 Box | Box | Active | Bench (AC to DC) | 108 ~ 132VAC | 3 | 0 ~ 60VDC, 0 ~ 60VDC, 4 ~ 6.5VDC | 0 ~ 2A, 0 ~ 2A, 5A | LED | 4 (2) | 15.000" L x 10.500" W x 5.700" H (381.00mm x 266.70mm x 144.78mm) | Constant Current and Constant Voltage Indicators | - |