1762 | |
---|---|
DigiKey Part Number | BK1762-ND |
Manufacturer | |
Manufacturer Product Number | 1762 |
Description | PWR SUPPLY 0-60V 0-2A TRIPLEOUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 60VDC, 0 ~ 60VDC, 4 ~ 6.5VDC Output Bench (AC to DC) Power Supply LED 0 ~ 2A, 0 ~ 2A, 5A Output Features Constant Current and Constant Voltage Indicators |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 108 ~ 132VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 60VDC, 0 ~ 60VDC, 4 ~ 6.5VDC | |
Current - Output | 0 ~ 2A, 0 ~ 2A, 5A | |
Display Type | LED | |
Number of Characters | 4 (2) | |
Size / Dimension | 15.000" L x 10.500" W x 5.700" H (381.00mm x 266.70mm x 144.78mm) | |
Features | Constant Current and Constant Voltage Indicators | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.5% + 9 digits | |
Voltage Regulation - Line | 0.01% + 3mV, 10mV (3rd Output) | |
Voltage Regulation - Load | 0.01% + 3mV, 10mV (3rd Output) | |
Current Regulation - Line | 0.2% + 3mA | |
Current Regulation - Load | 0.2% + 3mA | |
Ripple | 1mV rms | |
Weight | 21 lbs (9.5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,758.35000 | ¥7,758.35 |