Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,732 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,000 : ¥1.97762 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 16 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 230 mA @ 120 Hz | 2.3 A @ 100 kHz | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
26,215 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥3.75623 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 470 µF | ±20% | 16 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 540 mA @ 120 Hz | 5.4 A @ 100 kHz | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
813 In Stock | 1 : ¥14.61000 Cut Tape (CT) 500 : ¥6.88294 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 1000 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
19,501 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,000 : ¥1.78974 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 220 µF | ±20% | 10 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 250 mA @ 120 Hz | 2.5 A @ 100 kHz | 0.197" (5.00mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
1,282 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Polymer | 1200 µF | ±20% | 6.3 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 570 mA @ 120 Hz | 5.7 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | - | Through Hole | Radial, Can | |||
379 In Stock | 1 : ¥9.52000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 16 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 540 mA @ 120 Hz | 5.4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,952 In Stock | 1 : ¥10.43000 Cut Tape (CT) 500 : ¥4.83968 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 16 V | 11mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 560 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
442 In Stock | 1 : ¥11.17000 Cut Tape (CT) 1,000 : ¥4.41540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymer | 560 µF | ±20% | 16 V | 14mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 500 mA @ 120 Hz | 5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,613 In Stock | 1 : ¥14.61000 Bulk | Bulk | Active | Polymer | 1000 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,966 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,000 : ¥3.50501 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 1200 µF | ±20% | 6.3 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 570 mA @ 120 Hz | 5.7 A @ 100 kHz | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | - | Through Hole | Radial, Can | |||
324 In Stock | 1 : ¥21.18000 Cut Tape (CT) 500 : ¥5.26658 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 1000 µF | ±20% | 16 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
279 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥3.75623 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 470 µF | ±20% | 16 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 540 mA @ 120 Hz | 5.4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
159 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 10 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 250 mA @ 120 Hz | 2.5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | Polymer | 270 µF | ±20% | 6.3 V | 11mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 360 mA @ 120 Hz | 3.6 A @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
65 In Stock | 1 : ¥11.17000 Cut Tape (CT) 1,000 : ¥3.64310 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 560 µF | ±20% | 16 V | 14mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 500 mA @ 120 Hz | 5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥6.24000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 16 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 230 mA @ 120 Hz | 2.3 A @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 2,000 : ¥1.97762 Tape & Box (TB) | Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 16 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 230 mA @ 120 Hz | 2.3 A @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 2,000 : ¥2.01243 Tape & Box (TB) | Tape & Box (TB) | Active | Polymer | 270 µF | ±20% | 6.3 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 360 mA @ 120 Hz | 3.6 A @ 100 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 2,000 : ¥2.01243 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 270 µF | ±20% | 6.3 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 360 mA @ 120 Hz | 3.6 A @ 100 kHz | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 2,000 : ¥2.01990 Tape & Box (TB) | Tape & Box (TB) | Active | Polymer | 220 µF | ±20% | 10 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 250 mA @ 120 Hz | 2.5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 3,200 : ¥2.19902 Bulk | Bulk | Active | Polymer | 680 µF | ±20% | 2.5 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 490 mA @ 120 Hz | 4.9 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1,000 : ¥3.11940 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 220 µF | ±20% | 16 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 415 mA @ 120 Hz | 4.15 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1,000 : ¥3.11940 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 220 µF | ±20% | 16 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 415 mA @ 120 Hz | 4.15 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 3,200 : ¥3.12506 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 16 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 415 mA @ 120 Hz | 4.15 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1,000 : ¥3.26118 Tape & Box (TB) | Tape & Box (TB) | Active | Polymer | 1200 µF | ±20% | 6.3 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 570 mA @ 120 Hz | 5.7 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | - | Through Hole | Radial, Can |