RNE1C471MDN1KX | |
---|---|
DigiKey Part Number | 493-RNE1C471MDN1KXCT-ND - Cut Tape (CT) RNE1C471MDN1KTR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNE1C471MDN1KX |
Description | CAP ALUM POLY 470UF 20% 16V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNE1C471MDN1KX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.13400 | ¥71.34 |
50 | ¥6.51040 | ¥325.52 |
100 | ¥5.33390 | ¥533.39 |
500 | ¥4.25712 | ¥2,128.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.75623 | ¥3,756.23 |
2,000 | ¥3.50584 | ¥7,011.68 |
5,000 | ¥3.38060 | ¥16,903.00 |
10,000 | ¥3.25540 | ¥32,554.00 |
25,000 | ¥3.13019 | ¥78,254.75 |