AC DC Configurable Power Supply Chassis
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥1,893.92000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 89% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
26 In Stock | 1 : ¥1,951.88000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 400 W | 4 kV | 89% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
19 In Stock | 1 : ¥2,506.04000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 400 W | 4 kV | 89% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
13 In Stock | 1 : ¥2,524.93000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 89% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
3 In Stock | 1 : ¥3,123.83000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 750 W | 4 kV | 89% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.55" L x 3.50" W (268.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
8 In Stock | 1 : ¥1,567.58000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 200 W | 4 kV | 89% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
18 In Stock | 1 : ¥1,944.41000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 89% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
20 In Stock | 1 : ¥1,966.00000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 89% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
20 In Stock | 1 : ¥2,393.57000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 750 W | 4 kV | 89% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.55" L x 3.50" W (268.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
15 In Stock | 1 : ¥2,393.57000 Bulk | Bulk | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 750 W | 3 kV | 89% | Conformal Coating, Fan Fail, Reverse Fan, Ruggedized, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.55" L x 3.50" W (268.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
5 In Stock | 1 : ¥2,506.04000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 400 W | 4 kV | 89% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
2 In Stock | 1 : ¥2,685.26000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 89% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
0 In Stock Check Lead Time | 5 : ¥2,301.11000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 200 W | 4 kV | 89% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus |