XMD-D0 | |
---|---|
DigiKey Part Number | 633-XMD-D0-ND |
Manufacturer | |
Manufacturer Product Number | XMD-D0 |
Description | CONFIG POWER CHASSIS 750W 4 SLOT |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 750 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Power (Watts) | 750 W | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Features | Conformal Coating, Fan Fail, Reverse Fan, Ruggedized, Temperature Alarm | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Size / Dimension | 10.55" L x 3.50" W (268.0mm x 89.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,393.57000 | ¥2,393.57 |