TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,292 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,500 : ¥7.47273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 28V | 30V | 45V | 500A (8/20µs) | 22500W (22.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC | |||
1,058 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥3.04919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 20V | 22V | 30V | 334A (8/20µs) | 22500W (22.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC | |||
2,943 In Stock | 1 : ¥14.78000 Cut Tape (CT) 2,500 : ¥6.67208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 28V | 30V | 45V | 334A (8/20µs) | 22500W (22.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock | 2,500 : ¥2.59952 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | 1 | 20V | 22V | 35V | 334A (8/20µs) | 22500W (22.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock | 1 : ¥6.32000 Cut Tape (CT) 2,500 : ¥2.41756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | 20V | 22V | 35V | 250A (8/20µs) | 22500W (22.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | SMB | |||
5 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,500 : ¥3.31177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | 20V | 22V | 32V | 334A (8/20µs) | 22500W (22.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,500 : ¥3.80978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | 20V | 22V | 35V | 500A (8/20µs) | 22500W (22.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock | 1 : ¥11.17000 Cut Tape (CT) 2,500 : ¥4.63151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | 20V | 22V | 32V | 500A (8/20µs) | 22500W (22.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC |