LNBTVS3-220U | |
---|---|
DigiKey Part Number | 497-4991-2-ND - Tape & Reel (TR) 497-4991-1-ND - Cut Tape (CT) 497-4991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNBTVS3-220U |
Description | TVS DIODE 20VWM 35VC SMB |
Customer Reference | |
Detailed Description | 35V Clamp 250A (8/20µs) Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 250A (8/20µs) | |
Power - Peak Pulse | 22500W (22.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |