Pads, Sheets

Results: 6
Thickness
0.0200" (0.508mm)0.0400" (1.016mm)0.0600" (1.524mm)0.0800" (2.032mm)0.100" (2.54mm)0.125" (3.18mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
GPHC5
GPHC5.0-0.100-02-0816
THERM PAD 406.4X203.2MM GRAY
Bergquist
44
In Stock
1 : ¥2,321.58000
Bulk
Bulk
Active
-
Gap Filler Pad, Sheet
Rectangular
406.40mm x 203.20mm
0.100" (2.54mm)
-
Tacky - Both Sides
Fiberglass
Gray
-
5.0W/m-K
GPHC5
GPHC5.0-0.060-02-0816
THERM PAD 406.4X203.2MM GRAY
Bergquist
3
In Stock
1 : ¥1,501.52000
Bulk
Bulk
Active
-
Gap Filler Pad, Sheet
Rectangular
406.40mm x 203.20mm
0.0600" (1.524mm)
-
Tacky - Both Sides
Fiberglass
Gray
-
5.0W/m-K
GPHC5
GPHC5.0-0.125-02-0816
THERM PAD 406.4X203.2MM GRAY
Bergquist
14
In Stock
1 : ¥3,115.93000
Bulk
Bulk
Active
-
Gap Filler Pad, Sheet
Rectangular
406.40mm x 203.20mm
0.125" (3.18mm)
-
Tacky - Both Sides
Fiberglass
Gray
-
5.0W/m-K
GPHC5
GPHC5.0-0.020-02-0816
THERM PAD 406.4X203.2MM GRAY
Bergquist
0
In Stock
Check Lead Time
1 : ¥1,144.03000
Bulk
Bulk
Active
-
Gap Filler Pad, Sheet
Rectangular
406.40mm x 203.20mm
0.0200" (0.508mm)
-
Tacky - Both Sides
Fiberglass
Gray
-
5.0W/m-K
GPHC5
GPHC5.0-0.040-02-0816
THERM PAD 406.4X203.2MM GRAY
Bergquist
0
In Stock
Check Lead Time
1 : ¥1,405.40000
Bulk
Bulk
Active
-
Gap Filler Pad, Sheet
Rectangular
406.40mm x 203.20mm
0.0400" (1.016mm)
-
Tacky - Both Sides
Fiberglass
Gray
-
5.0W/m-K
GPHC5
GPHC5.0-0.080-02-0816
THERM PAD 406.4X203.2MM GRAY
Bergquist
0
In Stock
Check Lead Time
1 : ¥2,028.34000
Bulk
Bulk
Active
-
Gap Filler Pad, Sheet
Rectangular
406.40mm x 203.20mm
0.0800" (2.032mm)
-
Tacky - Both Sides
Fiberglass
Gray
-
5.0W/m-K
Showing
of 6

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.