Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,192 In Stock | 1 : ¥16.83000 Cut Tape (CT) 1,000 : ¥9.35083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 3 ~ 5V | 3.1kHz | Electromechanical/Magnetic | Single Tone | - | 95dB @ 3.6V, 10cm | 80mA | Side | -30°C ~ 70°C | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.146" (3.70mm) | |||
2,680 In Stock | 1 : ¥34.09000 Cut Tape (CT) 2,000 : ¥19.78705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 1 ~ 25V | 4kHz | Piezo | Single Tone | - | 70dB @ 3V, 10cm | 1mA | Top | -30°C ~ 70°C | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.094" (2.40mm) | |||
3,043 In Stock | 1 : ¥34.85000 Cut Tape (CT) 800 : ¥20.20335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Top | -40°C ~ 85°C | - | - | Surface Mount | Solder Pads | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | |||
834 In Stock | 1 : ¥22.70000 Cut Tape (CT) 1,000 : ¥12.32676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2.5 ~ 4.5V | 2.7kHz | Electromechanical/Magnetic | Single Tone | - | 87dB @ 3.6V, 10cm | 100mA | Side | -30°C ~ 85°C | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥33.15000 Cut Tape (CT) 2,000 : ¥19.19881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 25V | 5.2kHz | Piezo | Single Tone | - | 70dB @ 5V, 10cm | 3mA | Top | -30°C ~ 70°C | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.079" (2.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2 ~ 4V | 2.73kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 3.6V, 10cm | 100mA | Side | -30°C ~ 70°C | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.73kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Side | -30°C ~ 70°C | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.177" (4.50mm) | |||
0 In Stock | 1 : ¥33.15000 Cut Tape (CT) 800 : ¥19.19883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Top | -40°C ~ 85°C | - | - | Surface Mount | Solder Pads | 0.354" Dia (9.00mm) | 0.193" (4.90mm) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2.5 ~ 4.5V | 2.67kHz | Electromechanical/Magnetic | Single Tone | - | 90dB @ 3.6V, 10cm | 90mA | Side | -30°C ~ 70°C | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.138" (3.50mm) |