SMT-0927-S-6-R | |
---|---|
DigiKey Part Number | 668-1334-2-ND - Tape & Reel (TR) 668-1334-1-ND - Cut Tape (CT) 668-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0927-S-6-R |
Description | BUZZER MAGNETIC 3.6V 8.5X8.5 SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.67kHz 90dB @ 3.6V, 10cm Surface Mount Solder Pads |
EDA/CAD Models | SMT-0927-S-6-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.67kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 3.6V, 10cm | |
Current - Supply | 90mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |