Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
918 In Stock | 1 : ¥50.24000 Bulk | Bulk | Active | Unipolar Switch | Hall Effect | South Pole | 27mT Trip, 2.5mT Release | -40°C ~ 125°C | 4.5V ~ 24V | 7mA | 25mA | Open Collector | - | -40°C ~ 125°C (TA) | Through Hole | TO-92-3 | 3-SSIP | |||
868 In Stock | 1 : ¥39.36000 Bulk | Bulk | Active | Latch | Hall Effect | South Pole | 26mT Trip, -26mT Release | -40°C ~ 125°C | 4.5V ~ 24V | 7mA | 25mA | Open Collector | - | -40°C ~ 125°C (TA) | Through Hole | TO-92-3 | 3-SSIP | |||
0 In Stock | Obsolete | Bulk | Obsolete | Unipolar Switch | Hall Effect | South Pole | 20mT Trip, -20mT Release | -40°C ~ 125°C | 4.5V ~ 24V | 7mA | 25mA | Open Collector | - | -40°C ~ 125°C (TA) | Through Hole | TO-92-3 | 3-SSIP | |||
0 In Stock Check Lead Time | 1,000 : ¥43.83440 Bulk | Bulk | Active | Unipolar Switch | Hall Effect | South Pole | 13.5mT Trip, -13.5mT Release | -40°C ~ 125°C | 4.5V ~ 24V | 7mA | 25mA | Open Collector | - | -40°C ~ 125°C (TA) | Through Hole | TO-92-3 | 3-SSIP | |||
9 In Stock | 1 : ¥39.53000 Bulk | Bulk | Active | Latch | Hall Effect | South Pole | 20mT Trip, -20mT Release | -40°C ~ 125°C | 4.5V ~ 24V | 7mA | 25mA | Open Collector | - | -40°C ~ 125°C (TA) | Through Hole | TO-92-3 | 3-SSIP | |||
0 In Stock Check Lead Time | 1,000 : ¥46.87358 Bulk | Bulk | Active | Unipolar Switch | Hall Effect | South Pole | 45mT Trip, 2.5mT Release | -40°C ~ 125°C | 4.5V ~ 24V | 7mA | 25mA | Open Collector | - | -40°C ~ 125°C (TA) | Through Hole | TO-92-3 | 3-SSIP |