OHS3175U | |
---|---|
DigiKey Part Number | 365-1039-ND |
Manufacturer | |
Manufacturer Product Number | OHS3175U |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | OHS3175U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 26mT Trip, -26mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | 3-SSIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.36000 | ¥39.36 |
100 | ¥36.21520 | ¥3,621.52 |
250 | ¥34.76996 | ¥8,692.49 |
500 | ¥33.57980 | ¥16,789.90 |
1,000 | ¥32.64467 | ¥32,644.67 |
2,500 | ¥31.79476 | ¥79,486.90 |