DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥662.10000 Tray | Tray | Active | Isolated Module | 1 | 18V | 80V | 12V | - | - | - | 17A | 204 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 9-DIP Module | 2.30" L x 1.45" W x 0.46" H (58.4mm x 36.8mm x 11.7mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : ¥630.57000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 17A | 204 W | 2.25 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 92% | Through Hole | 5-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | - | Enable, Active Low | |||
0 In Stock | 30 : ¥604.38700 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 80V | 12V | - | - | - | 17A | 204 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 8-DIP Module | 2.30" L x 1.45" W x 0.46" H (58.4mm x 36.8mm x 11.7mm) | - | Enable, Active Low | |||
0 In Stock | 30 : ¥611.62500 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 80V | 12V | - | - | - | 17A | 204 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 8-DIP Module | 2.30" L x 1.45" W x 0.46" H (58.4mm x 36.8mm x 11.7mm) | - | Enable, Active Low | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 17A | 204 W | 2.25 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 92% | Through Hole | 5-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.46" H (58.4mm x 36.8mm x 11.7mm) | - | Enable, Active Low | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 17A | 204 W | 2.25 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 92% | Through Hole | 5-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | - | Enable, Active High | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated Module | 1 | 18V | 80V | 12V | - | - | - | 17A | 204 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 8-DIP Module | 2.30" L x 1.45" W x 0.46" H (58.4mm x 36.8mm x 11.7mm) | - | Enable, Active High | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated Module | 1 | 18V | 60V | 12V | - | - | - | 20A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 8-DIP Module, 5 Leads, 1/4 Brick | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | - | Enable, Active Low | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated Module | 1 | 18V | 60V | 12V | - | - | - | 20A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 8-DIP Module, 5 Leads, 1/4 Brick | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | - | Enable, Active Low | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated Module | 1 | 18V | 60V | 12V | - | - | - | 20A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 8-DIP Module, 5 Leads, 1/4 Brick | 2.30" L x 1.45" W x 0.48" H (58.4mm x 36.8mm x 12.2mm) | - | Enable, Active Low | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated Module | 1 | 18V | 60V | 12V | - | - | - | 20A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 8-DIP Module, 5 Leads, 1/4 Brick | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | - | Enable, Active High | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated Module | 1 | 18V | 60V | 12V | - | - | - | 20A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 8-DIP Module, 5 Leads, 1/4 Brick | 2.30" L x 1.45" W x 0.46" H (58.4mm x 36.8mm x 11.7mm) | - | Enable, Active Low | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated Module | 1 | 18V | 60V | 12V | - | - | - | 20A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 8-DIP Module, 5 Leads, 1/4 Brick | 2.30" L x 1.45" W x 0.48" H (58.4mm x 36.8mm x 12.2mm) | - | Enable, Active High | |||
0 In Stock | Obsolete | Box | Obsolete | Isolated Module | 1 | - | - | 3.3V | - | - | - | 25A | 83 W | - | - | - | - | - | - | - | - | Quarter Brick | - |