Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77 In Stock | 1 : ¥1,794.99000 Bulk | Bulk | Active | 15000 µF | ±20% | 450 V | 6.7mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 35.7 A @ 100 Hz | - | 11 mOhms | 1.248" (31.70mm) | 3.543" Dia (90.00mm) | 7.795" (198.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
44 In Stock | 1 : ¥462.79000 Bulk | Bulk | Active | 2200 µF | ±20% | 450 V | 45mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.76 A @ 100 Hz | - | 70 mOhms | 1.122" (28.50mm) | 2.532" Dia (64.30mm) | 3.217" (81.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
34 In Stock | 1 : ¥1,637.86000 Bulk | Bulk | Active | 10000 µF | ±20% | 450 V | 9.9mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 27.4 A @ 100 Hz | - | - | 1.248" (31.70mm) | 3.543" Dia (90.00mm) | 5.728" (145.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
32 In Stock | 1 : ¥571.81000 Bulk | Bulk | Active | 5600 µF | ±20% | 400 V | 20mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15 A @ 100 Hz | - | - | 1.122" (28.50mm) | 2.531" Dia (64.30mm) | 5.185" (131.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
48 In Stock | 1 : ¥1,923.39000 Bulk | Bulk | Active | 12000 µF | ±20% | 450 V | 8.3mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 30.1 A @ 100 Hz | - | 13 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 8.728" (221.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
50 In Stock | 1 : ¥684.78000 Bulk | Bulk | Active | 4700 µF | ±20% | 400 V | 24mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13.4 A @ 100 Hz | - | - | 1.122" (28.50mm) | 2.531" Dia (64.30mm) | 4.693" (119.20mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
20 In Stock | 1 : ¥1,636.46000 Bulk | Bulk | Active | 10000 µF | ±20% | 450 V | 9.9mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 26.4 A @ 100 Hz | - | 16 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 7.547" (191.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
25 In Stock | 1 : ¥699.56000 Bulk | Bulk | Active | 3900 µF | ±20% | 450 V | 26mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.5 A @ 100 Hz | - | - | 1.122" (28.50mm) | 2.531" Dia (64.30mm) | 4.693" (119.20mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
24 In Stock | 1 : ¥795.61000 Bulk | Bulk | Active | 4700 µF | ±20% | 450 V | 20mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15.4 A @ 100 Hz | - | 32 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
24 In Stock | 1 : ¥1,175.40000 Bulk | Bulk | Active | 6800 µF | ±20% | 450 V | 15mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 19.4 A @ 100 Hz | 3.63 A @ 100 kHz | 22 mOhms | 1.248" (31.70mm) | 3.027" Dia (76.90mm) | 5.185" (131.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
38 In Stock | 1 : ¥356.39000 Bulk | Bulk | Active | 2700 µF | ±20% | 450 V | 36mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10 A @ 100 Hz | - | 55 mOhms | 1.122" (28.50mm) | 2.532" Dia (64.30mm) | 3.846" (97.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
18 In Stock | 1 : ¥1,892.93000 Bulk | Bulk | Active | 18000 µF | ±20% | 400 V | 6.6mOhm @ 100Hz | 12000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 38.1 A @ 100 Hz | - | 12 mOhms | 1.248" (31.70mm) | 3.543" Dia (90.00mm) | 7.795" (198.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥655.96000 Bulk | Bulk | Active | 3900 µF | ±20% | 450 V | 24mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13.8 A @ 100 Hz | 945 mA @ 100 kHz | 38 mOhms | 1.248" (31.70mm) | 3.027" Dia (76.90mm) | 3.846" (97.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥835.27000 Bulk | Bulk | Active | 5600 µF | ±20% | 450 V | 18mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15.8 A @ 100 Hz | - | 28 mOhms | 1.122" (28.50mm) | 2.532" Dia (64.30mm) | 5.677" (144.20mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 16 : ¥783.04063 Bulk | Bulk | Active | 6800 µF | ±20% | 400 V | 17mOhm @ 100Hz | 12000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 18.4 A @ 100 Hz | - | 28 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 4.693" (119.20mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 72 : ¥364.10819 Bulk | Bulk | Active | 2700 µF | ±20% | 400 V | 45mOhm @ 100Hz | 12000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 9.08 A @ 100 Hz | - | 70 mOhms | 0.874" (22.20mm) | 2.031" Dia (51.60mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 50 : ¥371.24580 Bulk | Bulk | Active | 3300 µF | ±20% | 350 V | 24mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.3 A @ 100 Hz | - | 34 mOhms | 1.122" (28.50mm) | 2.532" Dia (64.30mm) | 3.217" (81.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 72 : ¥371.39097 Bulk | Bulk | Active | 1800 µF | ±20% | 450 V | 55mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.43 A @ 100 Hz | - | 80 mOhms | 0.874" (22.20mm) | 2.031" Dia (51.60mm) | 3.846" (97.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 72 : ¥383.80153 Bulk | Bulk | Active | 2700 µF | ±20% | 400 V | 45mOhm @ 100Hz | 12000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 9.08 A @ 100 Hz | - | 70 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 72 : ¥392.05014 Bulk | Bulk | Active | 2200 µF | ±20% | 450 V | 45mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.44 A @ 100 Hz | - | 70 mOhms | 0.874" (22.20mm) | 2.031" Dia (51.60mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 72 : ¥422.22222 Bulk | Bulk | Active | 3300 µF | ±20% | 400 V | 34mOhm @ 100Hz | 12000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 10.6 A @ 100 Hz | - | 55 mOhms | 0.874" (22.20mm) | 2.031" Dia (51.60mm) | 5.185" (131.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 50 : ¥441.59220 Bulk | Bulk | Active | 3300 µF | ±20% | 400 V | 34mOhm @ 100Hz | 12000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 10.7 A @ 100 Hz | - | 55 mOhms | 1.122" (28.50mm) | 2.531" Dia (64.30mm) | 3.846" (97.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 50 : ¥517.00420 Bulk | Bulk | Active | 4700 µF | ±20% | 350 V | 17mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.6 A @ 100 Hz | - | - | 1.122" (28.50mm) | 2.531" Dia (64.30mm) | 3.846" (97.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 32 : ¥616.93844 Bulk | Bulk | Active | 5600 µF | ±20% | 350 V | 13mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16.1 A @ 100 Hz | - | - | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 3.846" (97.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 32 : ¥686.04469 Bulk | Bulk | Active | 5600 µF | ±20% | 400 V | 20mOhm @ 100Hz | 12000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 16.4 A @ 100 Hz | - | 32 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals |