B43703B9568M000 | |
---|---|
DigiKey Part Number | 495-B43703B9568M000-ND |
Manufacturer | |
Manufacturer Product Number | B43703B9568M000 |
Description | CAP ALUM 5600UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 12000 Hrs @ 85°C |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 20mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16.4 A @ 100 Hz | |
Impedance | 32 mOhms | |
Lead Spacing | 1.248" (31.70mm) | |
Size / Dimension | 3.028" Dia (76.90mm) | |
Height - Seated (Max) | 4.201" (106.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
32 | ¥686.04469 | ¥21,953.43 |