Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock 207 Factory | 1 : ¥1,512.04000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 120V, Series 240V | Parallel 8.34A, Series 4.17A | Dual, Multiple Taps | Dual | No | 1000VA | Chassis Mount | Wire Leads | 183.00mm Dia | 74.00mm | 4000Vrms | 19 lbs (8.6 kg) | |||
30 In Stock 58 Factory | 1 : ¥573.26000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 120V, Series 240V | Parallel 1.33A, Series 670mA | Dual, Multiple Taps | Dual | No | 160VA | Chassis Mount | Wire Leads | 113.00mm Dia | 52.00mm | 4000Vrms | 4 lbs (1.8 kg) | |||
153 In Stock 137 Factory | 1 : ¥1,178.59000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 120V, Series 240V | Parallel 4.16A, Series 2.08A | Dual, Multiple Taps | Dual | No | 500VA | Chassis Mount | Wire Leads | 147.00mm Dia | 64.00mm | 4000Vrms | 11 lbs (5 kg) | |||
82 In Stock 37 Factory | 1 : ¥1,512.04000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 50V, Series 100V | Parallel 20A, Series 10A | Dual, Multiple Taps | Dual | No | 1000VA | Chassis Mount | Wire Leads | 183.00mm Dia | 74.00mm | 4000Vrms | 44 lbs (20 kg) | |||
8 In Stock 263 Factory | 1 : ¥2,745.25000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 120V, Series 240V | Parallel 21.8A, Series 10.4A | Dual, Multiple Taps | Dual | No | 2500VA | Chassis Mount | Wire Leads | 215.00mm Dia | 120.00mm | 4000Vrms | 47 lbs (21.3 kg) | |||
18 In Stock 16 Factory | 1 : ¥2,961.05000 Bulk | Bulk | Active | Toroidal | 208V, 240V | Parallel 120V, Series 240V | Parallel 25A, Series 12.5A | Dual, Multiple Taps | Dual | No | 3000VA | Chassis Mount | Wire Leads | 222.00mm Dia | 130.00mm | 4000Vrms | 56 lbs (25.4 kg) | |||
12 In Stock 11 Factory | 1 : ¥3,529.94000 Bulk | Bulk | Active | Toroidal | 208V, 240V | Parallel 120V, Series 240V | Parallel 31.2A, Series 15.6A | Dual, Multiple Taps | Dual | No | 3750VA | Chassis Mount | Wire Leads | 235.00mm Dia | 140.00mm | 4000Vrms | 67 lbs (30.4 kg) | |||
14 In Stock 8 Factory | 1 : ¥845.23000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 120V, Series 240V | Parallel 2.08A, Series 1.04A | Dual, Multiple Taps | Dual | No | 250VA | Chassis Mount | Wire Leads | 123.00mm Dia | 60.00mm | 4000Vrms | 5.6 lbs (2.5 kg) | |||
10 In Stock 12 Factory | 1 : ¥1,178.59000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 24V, Series 48V | Parallel 20.8A, Series 10.4A | Dual, Multiple Taps | Dual | No | 500VA | Chassis Mount | Wire Leads | 147.00mm Dia | 64.00mm | 4000Vrms | 10 lbs (4.5 kg) | |||
21 In Stock 58 Factory | 1 : ¥295.03000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 12V, Series 24V | Parallel 2.08A, Series 1.04A | Dual, Multiple Taps | Dual | No | 25VA | Chassis Mount | Wire Leads | 84.00mm Dia | 37.00mm | 4000Vrms | 1.1 lbs (499 g) | |||
16 In Stock | 1 : ¥376.32000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 24V, Series 48V | Parallel 2.08A, Series 1.04A | Dual, Multiple Taps | Dual | No | 50VA | Chassis Mount | Wire Leads | 92.00mm Dia | 38.00mm | 4000Vrms | 1.6 lbs (725.7 g) | |||
18 In Stock 241 Factory | 1 : ¥493.01000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 24V, Series 48V | Parallel 4.16A, Series 2.08A | Dual, Multiple Taps | Dual | No | 100VA | Chassis Mount | Wire Leads | 96.00mm Dia | 52.00mm | 4000Vrms | 2.7 lbs (1.2 kg) | |||
4 In Stock 52 Factory | 1 : ¥493.01000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 12V, Series 24V | Parallel 8.34A, Series 4.17A | Dual, Multiple Taps | Dual | No | 100VA | Chassis Mount | Wire Leads | 96.00mm Dia | 52.00mm | 4000Vrms | 2.7 lbs (1.2 kg) | |||
14 In Stock 120 Factory | 1 : ¥573.26000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 12V, Series 24V | Parallel 13.34A, Series 6.67A | Dual, Multiple Taps | Dual | No | 160VA | Chassis Mount | Wire Leads | 113.00mm Dia | 52.00mm | 4000Vrms | 4 lbs (1.8 kg) | |||
5 In Stock 12 Factory | 1 : ¥1,512.04000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 24V, Series 48V | Parallel 41.66A, Series 20.83A | Dual, Multiple Taps | Dual | No | 1000VA | Chassis Mount | Wire Leads | 183.00mm Dia | 74.00mm | 4000Vrms | 19 lbs (8.6 kg) | |||
4 In Stock 13 Factory | 1 : ¥493.01000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 9V, Series 18V | Parallel 11.12A, Series 5.56A | Dual, Multiple Taps | Dual | No | 100VA | Chassis Mount | Wire Leads | 96.00mm Dia | 52.00mm | 4000Vrms | 2.7 lbs (1.2 kg) | |||
4 In Stock 8 Factory | 1 : ¥2,745.25000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 50V, Series 100V | Parallel 50A, Series 25A | Dual, Multiple Taps | Dual | No | 2500VA | Chassis Mount | Wire Leads | 215.00mm Dia | 120.00mm | 4000Vrms | 44 lbs (20 kg) | |||
3 In Stock 56 Factory | 1 : ¥376.32000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 18V, Series 36V | Parallel 2.78A, Series 1.39A | Dual, Multiple Taps | Dual | No | 50VA | Chassis Mount | Wire Leads | 92.00mm Dia | 38.00mm | 4000Vrms | 1.1 lbs (499 g) | |||
0 In Stock Check Lead Time | 1 : ¥376.32000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 120V, Series 240V | Parallel 420mA, Series 210mA | Dual, Multiple Taps | Dual | No | 50VA | Chassis Mount | Wire Leads | 92.00mm Dia | 38.00mm | 4000Vrms | 1.6 lbs (725.7 g) | |||
1 In Stock 31 Factory | 1 : ¥4,000.32000 Bulk | Bulk | Active | Toroidal | 208V, 240V | Parallel 120V, Series 240V | Parallel 41.6A, Series 20.8A | Dual, Multiple Taps | Dual | No | 5000VA | Chassis Mount | Wire Leads | 277.00mm Dia | 140.00mm | 4000Vrms | 91 lbs (41.3 kg) | |||
5 In Stock 30 Factory | 1 : ¥295.03000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 6V, Series 12V | Parallel 4.16A, Series 2.08A | Dual, Multiple Taps | Dual | No | 25VA | Chassis Mount | Wire Leads | 84.00mm Dia | 37.00mm | 4000Vrms | 1.1 lbs (499 g) | |||
4 In Stock 31 Factory | 1 : ¥295.03000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 9V, Series 18V | Parallel 2.78A, Series 1.39A | Dual, Multiple Taps | Dual | No | 25VA | Chassis Mount | Wire Leads | 84.00mm Dia | 37.00mm | 4000Vrms | 1.1 lbs (499 g) | |||
0 In Stock Check Lead Time | 1 : ¥295.03000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 120V, Series 240V | Parallel 208mA, Series 104mA | Dual, Multiple Taps | Dual | No | 25VA | Chassis Mount | Wire Leads | 84.00mm Dia | 37.00mm | 4000Vrms | 1.1 lbs (499 g) | |||
0 In Stock Check Lead Time | 1 : ¥573.26000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 15V, Series 30V | Parallel 10.66A, Series 5.33A | Dual, Multiple Taps | Dual | No | 160VA | Chassis Mount | Wire Leads | 113.00mm Dia | 52.00mm | 4000Vrms | 4 lbs (1.8 kg) | |||
0 In Stock 35 Factory Check Lead Time | 1 : ¥845.23000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 6V, Series 12V | Parallel 41.6A, Series 20.8A | Dual, Multiple Taps | Dual | No | 250VA | Chassis Mount | Wire Leads | 123.00mm Dia | 60.00mm | 4000Vrms | 5.6 lbs (2.5 kg) |