VPM48-20830 | |
---|---|
DigiKey Part Number | 237-2061-ND |
Manufacturer | |
Manufacturer Product Number | VPM48-20830 |
Description | PWR XFMR TOROIDAL 1000VA CHAS MT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | VPM48-20830 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 100V, 120V, 220V, 240V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 41.66A, Series 20.83A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 183.00mm Dia | |
Height - Seated (Max) | 74.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 19 lbs (8.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,512.04000 | ¥1,512.04 |