1182T24 | |
---|---|
DigiKey Part Number | HM2493-ND |
Manufacturer | |
Manufacturer Product Number | 1182T24 |
Description | PWR XFMR TOROIDAL 625VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 26.04A, Series 13.02A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 625VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 152.40mm Dia | |
Height - Seated (Max) | 60.45mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 11 lbs (5 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,183.91000 | ¥1,183.91 |
10 | ¥1,144.42400 | ¥11,444.24 |
25 | ¥1,065.49280 | ¥26,637.32 |
50 | ¥986.56840 | ¥49,328.42 |