Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock 121 Factory | 1 : ¥798.50000 Box | Box | Active | Toroidal | 115V, 230V | Parallel 24V, Series 48V | Parallel 20.8A, Series 10.4A | Dual | Dual | No | 500VA | Chassis Mount | Wire Leads | 140.00mm Dia x 60.00mm W | 66.0mm | 4000Vrms | 9.3 lbs (4.2 kg) | |||
5 In Stock 12 Factory | 1 : ¥1,512.04000 Box | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 24V, Series 48V | Parallel 41.66A, Series 20.83A | Dual, Multiple Taps | Dual | No | 1000VA | Chassis Mount | Wire Leads | 183.00mm Dia | 74.00mm | 4000Vrms | 19 lbs (8.6 kg) |