CL-165HR/YG-D-T

DigiKey Part Number
1642-CL-165HR/YG-D-TTR-ND - Tape & Reel (TR)
1642-CL-165HR/YG-D-TCT-ND - Cut Tape (CT)
1642-CL-165HR/YG-D-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-165HR/YG-D-T
Description
LED GREEN/RED SMD
Manufacturer Standard Lead Time
70 Weeks
Customer Reference
Detailed Description
Green, Red 575nm Green, 640nm Red LED Indication - Discrete 2.2V Green, 1.8V Red 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.20mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 1.8V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
1.50mm L x 1.20mm W
Height (Max)
0.70mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.85000¥4.85
10¥2.97500¥29.75
100¥1.71210¥171.21
1,000¥1.33990¥1,339.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.22826¥3,684.78
6,000¥1.11659¥6,699.54
15,000¥1.04215¥15,632.25
30,000¥1.00493¥30,147.90
75,000¥0.96771¥72,578.25
Manufacturers Standard Package