18mcd Green, 23mcd Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,520 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.22831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | - | - | 18mcd Green, 23mcd Red | Rectangle with Flat Top | 1.50mm x 1.20mm | 2.2V Green, 1.8V Red | 20mA Green, 20mA Red | - | Surface Mount | 575nm Green, 640nm Red | - | - | 2-SMD, No Lead | - | 1.50mm L x 1.20mm W | 0.70mm | |||
10,212 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥1.86749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | - | - | 18mcd Green, 23mcd Red | Rectangle with Flat Top | 2.40mm x 1.00mm | 2.2V Green, 1.8V Red | 20mA Green, 20mA Red | - | Surface Mount, Right Angle | 570nm Green, 660nm Red | - | - | 3-SMD, No Lead | - | 2.40mm L x 1.35mm W | 1.00mm |