D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185 In Stock | 1 : ¥168.38000 Bulk | Bulk | Active | D-Type | Plug, Male Pins | 68 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (2-56) | Solder Cup | Steel, Nickel Plated | - | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock Check Lead Time | 200 : ¥105.59740 Bulk | Bulk | Active | D-Type | Plug, Male Pins | 50 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (2-56) | Solder Cup | Steel, Nickel Plated | - | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | - |