989-068-130L121

DigiKey Part Number
989-068-130L121-ND
Manufacturer
Manufacturer Product Number
989-068-130L121
Description
CONN D-TYPE PLUG 68POS SLDR CUP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 Position D-Type Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (2-56)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
-
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥168.38000¥168.38
10¥145.92900¥1,459.29
25¥138.31560¥3,457.89
50¥136.31060¥6,815.53
100¥120.27360¥12,027.36
300¥112.25567¥33,676.70
500¥109.85030¥54,925.15
Manufacturers Standard Package