Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,008 In Stock | 1 : ¥9.28000 Cut Tape (CT) 5,000 : ¥3.65029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 45A (Tc) | 10V | 2.2mOhm @ 22.5A, 10V | 2.3V @ 500µA | 34 nC @ 10 V | ±20V | 2230 pF @ 15 V | - | 700mW (Ta), 42W (Tc) | 150°C (TJ) | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
17,520 In Stock | 1 : ¥9.85000 Cut Tape (CT) 5,000 : ¥3.86587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Ta) | 4.5V, 10V | 3.8mOhm @ 20A, 10V | 2.5V @ 300µA | 35 nC @ 10 V | ±20V | 2230 pF @ 10 V | - | 840mW (Ta), 100W (Tc) | 175°C | Surface Mount | 8-TSON Advance-WF (3.1x3.1) | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.78600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 6.3mOhm @ 10A, 10V | 2.3V @ 200µA | 24 nC @ 10 V | ±20V | 1370 pF @ 15 V | - | 700mW (Ta), 19W (Tc) | 150°C (TJ) | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 1 : ¥9.03000 Cut Tape (CT) 5,000 : ¥3.44111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 23A (Ta) | 4.5V, 10V | 4.2mOhm @ 11.5A, 10V | 2.3V @ 200µA | 24 nC @ 10 V | ±20V | 1370 pF @ 15 V | - | 700mW (Ta), 22W (Tc) | 150°C (TJ) | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Ta) | 4.5V, 10V | 2.5mOhm @ 20A, 10V | 2.3V @ 500µA | 40 nC @ 10 V | ±20V | 2230 pF @ 15 V | - | 700mW (Ta), 35W (Tc) | 150°C (TJ) | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN |