TPN6R303NC,LQ | |
---|---|
DigiKey Part Number | TPN6R303NCLQTR-ND - Tape & Reel (TR) TPN6R303NCLQCT-ND - Cut Tape (CT) TPN6R303NCLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN6R303NC,LQ |
Description | MOSFET N CH 30V 20A 8TSON-ADV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta) 700mW (Ta), 19W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN6R303NC,LQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 19W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.35400 | ¥63.54 |
100 | ¥4.39880 | ¥439.88 |
500 | ¥3.67552 | ¥1,837.76 |
1,000 | ¥3.12810 | ¥3,128.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.78600 | ¥8,358.00 |
6,000 | ¥2.63936 | ¥15,836.16 |
9,000 | ¥2.49373 | ¥22,443.57 |