PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,475 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Polymeric | 16V | 9 A | 15.3 A | 100 A | 12 s | 4 mOhms | 15 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.819" (20.80mm) | - | 0.201" (5.10mm) | |||
1,750 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥3.28392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 7 A | 11.9 A | 100 A | 8 s | 8 mOhms | 21 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.441" Dia x 0.118" T (11.20mm x 3.00mm) | 0.740" (18.80mm) | - | 0.201" (5.10mm) | |||
1,400 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | Polymeric | 16V | 3 A | 5.1 A | 100 A | 1 s | 38 mOhms | 65 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | 0.504" (12.80mm) | - | 0.201" (5.10mm) | |||
2,938 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Polymeric | 16V | 5 A | 8.5 A | 100 A | 2 s | 15 mOhms | 34 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.409" L x 0.118" W (10.40mm x 3.00mm) | 0.563" (14.30mm) | - | 0.201" (5.10mm) | |||
1,594 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,000 : ¥3.96763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 8 A | 13.6 A | 100 A | 5 s | 5.6 mOhms | 17.5 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.500" L x 0.118" W (12.70mm x 3.00mm) | 0.823" (20.90mm) | - | 0.201" (5.10mm) | |||
4,851 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥3.64310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 11 A | 18.7 A | 100 A | 7 s | 3.7 mOhms | 8.9 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.689" L x 0.118" W (17.50mm x 3.00mm) | 1.024" (26.00mm) | - | 0.201" (5.10mm) | |||
2,879 In Stock | 1 : ¥13.87000 Cut Tape (CT) 1,000 : ¥5.43900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 10 A | 17 A | 100 A | 6 s | 4 mOhms | 10.2 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.650" L x 0.118" W (16.50mm x 3.00mm) | 0.854" (21.70mm) | - | 0.201" (5.10mm) | |||
4,630 In Stock | 1 : ¥5.42000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 16V | - | 18.7 A | 100 A | - | 3 mOhms | 10 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.421" L x 0.118" W (10.70mm x 3.00mm) | 0.673" (17.10mm) | - | 0.201" (5.10mm) | |||
3,000 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Polymeric | 16V | 7 A | 11.9 A | 100 A | 8 s | 8 mOhms | 21 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.441" L x 0.118" W (11.20mm x 3.00mm) | 0.740" (18.80mm) | - | 0.201" (5.10mm) | |||
2,869 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | Polymeric | 16V | - | - | 100 A | - | - | - | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.500" L x 0.118" W (12.70mm x 3.00mm) | 0.823" (20.90mm) | - | 0.201" (5.10mm) | |||
2,950 In Stock | 1 : ¥7.96000 Bag | Bag | Active | Polymeric | 16V | 6.5 A | 11.1 A | 100 A | 3.5 s | 8.8 mOhms | 24 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.441" L x 0.118" W (11.20mm x 3.00mm) | 0.776" (19.70mm) | - | 0.201" (5.10mm) | |||
5,950 In Stock | 1 : ¥9.28000 Cut Tape (CT) 1,000 : ¥3.59179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 9 A | 15.3 A | 100 A | 12 s | 4 mOhms | 15 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.819" (20.80mm) | - | 0.201" (5.10mm) | |||
2,728 In Stock | 1 : ¥9.52000 Bag | Bag | Active | Polymeric | 16V | 10 A | 17 A | 100 A | 6 s | 4 mOhms | 10.2 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.650" L x 0.118" W (16.50mm x 3.00mm) | 0.854" (21.70mm) | - | 0.201" (5.10mm) | |||
2,990 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Polymeric | 16V | 11 A | 18.7 A | 100 A | 15.2 s | 3 mOhms | 10 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.689" L x 0.118" W (17.50mm x 3.00mm) | 0.988" (25.10mm) | - | 0.201" (5.10mm) | |||
742 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Polymeric | 16V | 3 A | 5.1 A | 100 A | 1 s | 38 mOhms | 97.5 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.280" L x 0.118" W (7.10mm x 3.00mm) | 0.433" (11.00mm) | - | 0.201" (5.10mm) | |||
41 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.24627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 3 A | 5.1 A | 100 A | 1 s | 38 mOhms | 97.5 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.280" L x 0.118" W (7.10mm x 3.00mm) | 0.433" (11.00mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.35822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 5 A | 8.5 A | 100 A | 2 s | 15 mOhms | 34 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.409" L x 0.118" W (10.40mm x 3.00mm) | 0.563" (14.30mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥7.96000 Cut Tape (CT) 1,000 : ¥3.60698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 6 A | 10.2 A | 100 A | 3.3 s | 10 mOhms | 28 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.421" L x 0.118" W (10.70mm x 3.00mm) | 0.673" (17.10mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.24628 Tape & Box (TB) | Tape & Box (TB) | Active | Polymeric | 16V | 3 A | 5.1 A | 100 A | 1 s | 38 mOhms | 97.5 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.280" L x 0.118" W (7.10mm x 3.00mm) | 0.433" (11.00mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.24628 Tape & Box (TB) | Tape & Box (TB) | Active | Polymeric | 16V | 4 A | 6.8 A | 100 A | 1.7 s | 21 mOhms | 60 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.390" L x 0.118" W (9.90mm x 3.00mm) | 0.504" (12.80mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.35822 Tape & Box (TB) | Tape & Box (TB) | Active | Polymeric | 16V | 5 A | 8.5 A | 100 A | 2 s | 15 mOhms | 34 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.409" L x 0.118" W (10.40mm x 3.00mm) | 0.563" (14.30mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.35822 Tape & Box (TB) | Tape & Box (TB) | Active | Polymeric | 16V | 6 A | 10.2 A | 100 A | 3.3 s | 10 mOhms | 28 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.421" L x 0.118" W (10.70mm x 3.00mm) | 0.673" (17.10mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.35822 Bulk | Bulk | Active | Polymeric | 16V | 3 A | 5.1 A | 100 A | 1 s | 38 mOhms | 97.5 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.280" L x 0.118" W (7.10mm x 3.00mm) | 0.433" (11.00mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥3.42040 Bulk | Bulk | Active | Polymeric | 16V | 4 A | 6.8 A | 100 A | 1.7 s | 21 mOhms | 60 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.390" L x 0.118" W (9.90mm x 3.00mm) | 0.504" (12.80mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.47017 Tape & Box (TB) | Tape & Box (TB) | Active | Polymeric | 16V | 6.5 A | 11.1 A | 100 A | 3.5 s | 8.8 mOhms | 24 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.441" L x 0.118" W (11.20mm x 3.00mm) | 0.776" (19.70mm) | - | 0.201" (5.10mm) |