MF-RG600-0 | |
---|---|
DigiKey Part Number | 118-MF-RG600-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-RG600-0 |
Description | PTC RESET FUSE 16V RADIAL DISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Trip (It) | 18.7 A | |
Current - Max | 100 A | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 10 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.421" L x 0.118" W (10.70mm x 3.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
5 | ¥5.23800 | ¥26.19 |
10 | ¥4.90100 | ¥49.01 |
50 | ¥4.05720 | ¥202.86 |
100 | ¥3.38080 | ¥338.08 |
250 | ¥3.29640 | ¥824.10 |
500 | ¥2.97606 | ¥1,488.03 |