LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥102.35000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K | - | Rectangle | 385lm (Typ) | 350mA | 25°C | 9.2V | 120 lm/W | 720mA | 65 (Typ) | - | - | 50.00mm L x 7.00mm W | 1.35mm | - | Flat | |||
18 In Stock | 1 : ¥112.55000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Rectangle | 650lm (Typ) | 700mA | 25°C | 9.2V | 101 lm/W | 1.44A | 85 (Typ) | - | - | 50.00mm L x 7.00mm W | 1.35mm | - | Flat | |||
0 In Stock Check Lead Time | 1 : ¥92.15000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Rectangle | 305lm (Typ) | 350mA | 25°C | 9.2V | 95 lm/W | 720mA | 85 (Typ) | - | - | 50.00mm L x 7.00mm W | 1.35mm | - | Flat | |||
0 In Stock Check Lead Time | 1 : ¥92.15000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Rectangle | 325lm (Typ) | 350mA | 25°C | 9.2V | 101 lm/W | 720mA | 85 (Typ) | - | - | 50.00mm L x 7.00mm W | 1.35mm | - | Flat | |||
0 In Stock Check Lead Time | 50 : ¥74.22420 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Rectangle | 315lm (Typ) | 350mA | 25°C | 9.2V | 98 lm/W | 720mA | 85 (Typ) | - | - | 50.00mm L x 7.00mm W | 1.35mm | - | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Rectangle | 630lm (Typ) | 700mA | 25°C | 9.2V | 98 lm/W | 1.44A | 85 (Typ) | - | - | 50.00mm L x 7.00mm W | 1.35mm | - | Flat |