CL-L104-MC6N1-F5 | |
---|---|
DigiKey Part Number | 1642-1221-ND |
Manufacturer | |
Manufacturer Product Number | CL-L104-MC6N1-F5 |
Description | LED COB CL-L104 CL WH RECT 5000K |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CL-L104 White, Cool Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 650lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 9.2V | |
Lumens/Watt @ Current - Test | 101 lm/W | |
Current - Max | 1.44A | |
CRI (Color Rendering Index) | 85 (Typ) | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 50.00mm L x 7.00mm W | |
Height | 1.35mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.55000 | ¥112.55 |
50 | ¥84.89280 | ¥4,244.64 |
100 | ¥71.31010 | ¥7,131.01 |
450 | ¥65.48853 | ¥29,469.84 |
950 | ¥61.85028 | ¥58,757.77 |