LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 224 : ¥41.78915 Tray | Tray | Obsolete | LED Module | White, Warm | 3000K | - | Linear Light Strip | 2620lm (Typ) | 1.15A | 65°C | 18.1V | 126 lm/W | 1.15A | 80 | 115° | With Connector | 559.50mm L x 23.70mm W | 5.90mm | - | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | LED Module | White, Warm | 3500K | - | Linear Light Strip | 2670lm (Typ) | 1.15A | 65°C | 18.1V | 128 lm/W | 1.15A | 80 | 115° | With Connector | 559.50mm L x 23.70mm W | 5.90mm | - | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | LED Module | White, Cool | 5000K | - | Linear Light Strip | 2930lm (Typ) | 1.15A | 65°C | 18.1V | 141 lm/W | 1.15A | 80 | 115° | With Connector | 559.50mm L x 23.70mm W | 5.90mm | - | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | LED Module | White, Neutral | 4000K | - | Linear Light Strip | 2840lm (Typ) | 1.15A | 65°C | 18.1V | 136 lm/W | 1.38A | 80 | 115° | With Connector | 559.50mm L x 23.70mm W | 5.90mm | - | Flat |