SL-B8V2N60L1WW | |
---|---|
DigiKey Part Number | 1510-1354-ND |
Manufacturer | |
Manufacturer Product Number | SL-B8V2N60L1WW |
Description | LED MOD INFLUXL03 LNR STR 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module inFlux_L03 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 2620lm (Typ) | |
Current - Test | 1.15A | |
Temperature - Test | 65°C | |
Voltage - Forward (Vf) (Typ) | 18.1V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
Current - Max | 1.15A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | With Connector | |
Size / Dimension | 559.50mm L x 23.70mm W | |
Height | 5.90mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |