Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,586 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Self Mating, Non-Gendered, Hermaphroditic | Non-Gendered | 3 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
118,180 In Stock | 1 : ¥1.48000 Bulk | Bulk | Obsolete | Self Mating, Non-Gendered, Hermaphroditic | Non-Gendered | 2 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
252 In Stock | 1 : ¥2.70000 Bulk | Bulk | Obsolete | Self Mating, Non-Gendered, Hermaphroditic | Non-Gendered | 8 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1,200 : ¥1.09426 Bulk | Bulk | Active | Self Mating, Non-Gendered, Hermaphroditic | Non-Gendered | 4 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Self Mating, Non-Gendered, Hermaphroditic | Non-Gendered | 5 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Self Mating, Non-Gendered, Hermaphroditic | Non-Gendered | 6 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Self Mating, Non-Gendered, Hermaphroditic | Non-Gendered | 7 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |