1501700004 | |
---|---|
DigiKey Part Number | WM12939-ND |
Manufacturer | |
Manufacturer Product Number | 1501700004 |
Description | CONN PWR LOCK HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Self Mating, Non-Gendered, Hermaphroditic Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1501700004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥1.09426 | ¥1,313.11 |
2,400 | ¥1.00048 | ¥2,401.15 |
6,000 | ¥0.93794 | ¥5,627.64 |
8,400 | ¥0.87541 | ¥7,353.44 |
12,000 | ¥0.84415 | ¥10,129.80 |
30,000 | ¥0.83164 | ¥24,949.20 |
60,000 | ¥0.81288 | ¥48,772.80 |