Solder Sleeve

Results: 7
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity Raychem Cable Protection
Product Status
ActiveDiscontinued at Digi-Key
Diameter
0.173" (4.39mm)0.175" (4.45mm)
Length
1.100" (27.94mm)1.102" (27.99mm)1.180" (29.97mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Diameter
Length
Color
Features
599
In Stock
1 : ¥87.52000
Bulk
Bulk
Active
Wire to Pin
0.175" (4.45mm)
1.180" (29.97mm)
Transparent - Blue
Pre-Installed Lead Wire
413
In Stock
1 : ¥87.52000
Bulk
Bulk
Active
Wire to Pin
0.175" (4.45mm)
1.180" (29.97mm)
Transparent - Blue
Pre-Installed Lead Wire
550
In Stock
1 : ¥26.52000
Bulk
Bulk
Active
Wire to Pin
0.175" (4.45mm)
1.180" (29.97mm)
Transparent - Blue
Pre-Installed Lead Wire
0
In Stock
1,000 : ¥31.34339
Bulk
Bulk
Discontinued at Digi-Key
Wire to Pin
0.175" (4.45mm)
1.180" (29.97mm)
Transparent - Blue
Pre-Installed Lead Wire
0
In Stock
500 : ¥41.11470
Bulk
Bulk
Discontinued at Digi-Key
Wire to Pin
0.175" (4.45mm)
1.180" (29.97mm)
Transparent - Blue
Pre-Installed Lead Wire
0
In Stock
Check Lead Time
1,000 : ¥58.22902
Bulk
Bulk
Active
Wire to Pin
0.175" (4.45mm)
1.100" (27.94mm)
Transparent - Blue
Pre-Installed Lead Wire
0
In Stock
Check Lead Time
1,000 : ¥100.46469
Bulk
Bulk
Active
Wire to Pin
0.173" (4.39mm)
1.102" (27.99mm)
Transparent - Blue
Pre-Installed Lead Wire
Showing
of 7

Solder Sleeve


Solder Sleeves are small, hollow pieces of heat shrinkable tubing that have rings of solder incorporated into them. As they are heated, the tubing shrinks making a mechanical bond between the wires inserted into them. At the same time, the solder melts forming an electrical connection, securely splicing wires together. Coming in a variety of diameters and lengths with special features such as environmental resistances and pre-installed lead wires, solder sleeves are suitable for a wide range of wire sizes and applications.